Filter Your Search
1 - 2 of 2 results
|
BFC2370EB393
Vishay Intertechnologies
|
$0.2080 | Yes | Active | 39 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
BFC2370EB393
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 39 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | AEC-Q200, IEC60384-2 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.2 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | , 2814 | unknown | EAR99 | 8532.25.00.70 |