Parametric results for: bfc23384 under Fixed Capacitors

Filter Your Search

1 - 10 of 292 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bfc23384
Select parts from the table below to compare.
Compare
Compare
BFC233844334
Vishay Intertechnologies
$0.8474 Yes Active 330 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 16.5 mm 17.5 mm 10 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233845104
Vishay Intertechnologies
$1.0000 Yes Active 100 nF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 12 mm 17.5 mm 6 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233840473
Vishay Intertechnologies
$1.0581 Yes Active 47 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233841473
Vishay Intertechnologies
$1.0863 Yes Active 47 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233841224
Vishay Intertechnologies
$1.1382 Yes Active 220 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 15 mm 17.5 mm 8.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233848118
Vishay Intertechnologies
$1.2312 Yes Active 220 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL, IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 22.5 mm WIRE 16.5 mm 26 mm 7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233848109
Vishay Intertechnologies
$1.2312 Yes Active 220 nF 800 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL, IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 22.5 mm WIRE 16.5 mm 26 mm 7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
BFC233842103
Vishay Intertechnologies
$1.3150 Yes Active 10 nF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233843103
Vishay Intertechnologies
$1.3150 Yes Active 10 nF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
BFC233845103
Vishay Intertechnologies
$1.3150 Yes Active 10 nF 800 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 300 V e3 CSA, CUL; ENEC; IEC60384-14, UL 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 15 mm WIRE 11 mm 17.5 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant