Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
BFC233812223
Vishay BCcomponents
|
||
|
BFC233812223
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Rated (AC) Voltage (URac)
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 22 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | |
Yes | Active | 22 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |
|
BFC233812223
Vishay BCcomponents
|
Check for Price Buy | Yes | Yes | Active | 22 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233812223
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 22 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |