Filter Your Search
1 - 10 of 926 results
|
BFC233865102
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233828404
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.8 nF | 800 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC233866333
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 33 nF | 1 kV | 20 % | 6933 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED (AC) VOLTAGE (V): 300 | 300 V | e3 | IEC60384-14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 7.5 mm | WIRE | 17 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , 6933 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233868413
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.8 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233868173
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 47 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 16.5 mm | 26 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2338228524
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 56 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||
|
BFC2338228106
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.7 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||
|
BFC233866682
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.8 nF | 1 kV | 20 % | 6920 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED (AC) VOLTAGE (V): 300 | 300 V | e3 | IEC60384-14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 7.5 mm | WIRE | 13 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233822184
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 180 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC233817333
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 33 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 440 V | e3 | CSA; CUL; IEC60384-14; UL | 105 °C | -50 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 6924 | unknown | EAR99 | 8532.25.00.70 |