Filter Your Search
1 - 10 of 63 results
|
BF393RL1
onsemi
|
Check for Price | No | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | EUROPEAN PART NUMBER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CASE 29-04, TO-226AA, 3 PIN | 3 | CASE 29-04 | compliant | EAR99 | ||||||||||
|
BF393ZL1G
onsemi
|
Check for Price | Yes | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | EUROPEAN PART NUMBER | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | unknown | EAR99 | onsemi | |||||||
|
BF393RLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 2 pF | 1.5 W | SILICON | 2 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BF393G
onsemi
|
Check for Price | Yes | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | unknown | EAR99 | onsemi | ||||||||
|
BF393
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mA | NPN | NO | Single | 40 | 50 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
BF393RL1
Motorola Mobility LLC
|
Check for Price | Transferred | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 2 pF | 1.5 W | SILICON | 2 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BF393RLRE
Motorola Semiconductor Products
|
Check for Price | Transferred | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 2 pF | 1.5 W | SILICON | 2 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BF393L
Zetex / Diodes Inc
|
Check for Price | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 1.6 pF | 1.5 W | SILICON | 2 V | R-PSIP-W3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BF393M1TC
Diodes Incorporated
|
Check for Price | Obsolete | 300 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 40 | SILICON | 2 V | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | ||||||||||||||||||
|
BF393ZL1
onsemi
|
Check for Price | No | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | EUROPEAN PART NUMBER | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | not_compliant | EAR99 | onsemi |