Filter Your Search
1 - 10 of 76 results
|
BF180-140-A-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 140 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 2.768 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-072-A-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 72 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 1.429 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-008-A-0150-1970-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 0.169 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-040-G-0150-1970-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.776 inch | 0.799 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-024-G-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 24 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.776 inch | 0.484 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-116-A-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 116 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 2.295 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-012-A-0150-1970-N-F
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 0.248 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
![]() |
BF180
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | SINGLE | 175 °C | MICRO ELECTRONICS LTD | unknown | EAR99 | TO-72 | CYLINDRICAL, O-MBCY-W3 | 3 | 20 mA | 0.35 pF | 20 V | TO-72 | O-MBCY-W3 | 1 | 3 | METAL | ROUND | CYLINDRICAL | NPN | 150 mW | Not Qualified | NO | WIRE | BOTTOM | SILICON | 675 MHz | |||||||||||||||||||||||||||||||||||||||||||||
|
BF180-052-A-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.315 inch | 0.776 inch | 1.035 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
BF180-040-G-0150-1970-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 4 | 2 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.315 inch | 0.776 inch | 0.799 inch | 0.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |