Parametric results for: bee16 under Quartz Crystals

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
Manufacturer Part Number: bee16
Select parts from the table below to compare.
Compare
Compare
FC3BQEBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 20 ppm 0.005 % 5 PPM/YEAR 100 Ω 10 pF L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Silver (Ag) L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC5BSDBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 25 ppm 0.005 % 5 PPM/YEAR 30 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC3BSBBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 50 ppm 0.005 % 5 PPM/YEAR 60 Ω 10 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC5BSBBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 50 ppm 0.005 % 5 PPM/YEAR 30 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC7AQBEE16.000
Fox Electronics
Check for Price Yes Obsolete PARALLEL - FUNDAMENTAL e4 Gold (Au) FOX ELECTRONICS compliant
FC5BSCBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC2BSHBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 10 ppm 0.005 % 5 PPM/YEAR 90 Ω 10 pF L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC2BSFBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 15 ppm 0.005 % 5 PPM/YEAR 90 Ω 10 pF L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50
FC7ASCBEE160.0
Fox Electronics
Check for Price Yes Transferred 160 MHz 30 ppm 0.005 % 5 PPM/YEAR 80 Ω 10 pF L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) 70 °C PARALLEL - 5TH OVERTONE 500 µW e4 -10 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) FOX ELECTRONICS SMD, 2 PIN compliant 8541.60.00.60
FC3BQBBEE16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 50 ppm 0.005 % 5 PPM/YEAR 100 Ω 10 pF L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW e4 -10 °C 70 °C SURFACE MOUNT YES Silver (Ag) L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) FOX ELECTRONICS SMD, 4 PIN compliant 8541.60.00.50