Filter Your Search
1 - 1 of 1 results
|
BD9C601EFJ-E2
ROHM Semiconductor
|
$1.6238 | Yes | Active | 12 V | 18 V | 4.5 V | 6 A | YES | BUCK | 550 kHz | OUTPUT VOLTAGE RANGE FROM 0.3375 V TO 12.6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |