Filter Your Search
1 - 4 of 4 results
|
BD9781HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 7 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 35V | 1 | 4 A | AUTOMOTIVE | R-PSSO-G7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | SINGLE | 2.005 mm | 8 mm | 9.395 mm | ROHM CO LTD | MODULE | ROHS COMPLIANT, HRP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | CURRENT-MODE | PULSE WIDTH MODULATION | 35 V | 7 V | 13.2 V | SMSIP7H,.4,50TB | BUCK | 500 kHz | |||||||||||
|
BD978
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 A | PNP | NO | SINGLE | 1 | 200 MHz | 3.6 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BD9781HFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 7 | SWITCHING REGULATOR | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 35V | 1 | 4 A | AUTOMOTIVE | R-PSSO-G7 | e2 | Not Qualified | 125 °C | -40 °C | 260 | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | SINGLE | 2.005 mm | 8 mm | 9.395 mm | ROHM CO LTD | MODULE | HSOP, SMSIP7H,.4,50TB | 7 | compliant | EAR99 | 8542.39.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 35 V | 7 V | 13.2 V | SMSIP7H,.4,50TB | BUCK | 500 kHz | ||||||||||
|
BD9786KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 28 | DUAL SWITCHING CONTROLLER | MOS | 1 | OTHER | S-XQCC-N28 | e3/e2 | Not Qualified | 85 °C | -25 °C | 260 | 10 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN/TIN COPPER | NO LEAD | 500 µm | QUAD | 1 mm | 5.2 mm | 5.2 mm | ROHM CO LTD | QFN | VQCCN, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.39.00.01 | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 6 V | 3 V | 5 V | LCC28,.2SQ,20 | SINGLE | 1.3 MHz |