Filter Your Search
1 - 2 of 2 results
|
BD9733KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 11 V | 2.5 V | 200 mA | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | S-PQCC-N48 | e2 | Not Qualified | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | VQCCN | QFP48,.35SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN COPPER | NO LEAD | 500 µm | QUAD | 7.2 mm | 7.2 mm | 950 µm | ROHM CO LTD | QFN | CC-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
BD9733KN-E2
ROHM Semiconductor
|
Check for Price | Active | 5 V | 11 V | 2.5 V | 200 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | VQCCN | LCC48,.28SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 7.2 mm | 7.2 mm | 950 µm | ROHM CO LTD | QFN | LEAD FREE, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 |