Parametric results for: bd9703 under Switching Regulator or Controllers

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: bd9703
Select parts from the table below to compare.
Compare
Compare
BD9703FP-E2
ROHM Semiconductor
$1.2488 Yes Yes Active 12 V 5 V 35 V 8 V 1.5 A YES BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PSSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SOP SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 4 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD9703T
ROHM Semiconductor
$1.6361 Yes Yes Active 12 V 35 V 8 V 1.5 A NO BUCK 330 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XSFM-T5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SFM SMSIP5H,.37,50TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm SINGLE ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD9703T-V5
ROHM Semiconductor
$1.6361 Yes Yes Active 12 V 35 V 8 V 1.5 A NO BUCK 330 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.7 mm ZIG-ZAG ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD9703CP-V5E2
ROHM Semiconductor
$2.9539 Yes Yes Active 12 V 5 V 35 V 8 V 1.5 A NO BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED ZIP ZIP5,.1,.06,70TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.78 mm ZIG-ZAG ROHM CO LTD compliant ROHM Semiconductor
BD9703T/T-V5
ROHM Semiconductor
Check for Price Active 12 V 5 V 35 V 8 V 1.5 A NO BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 85 °C -40 °C 5 UNSPECIFIED ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, TO-220, 5 PIN
BD9703CP-V5
ROHM Semiconductor
Check for Price Yes Yes Active 12 V 5 V 35 V 8 V 1.5 A NO BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 e2 Not Qualified 85 °C -40 °C 260 10 5 UNSPECIFIED ZIP ZIP5,.1,.06,70TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.78 mm ZIG-ZAG ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ZIP, ZIP5,.1,.06,70TB
BD9703T/T-V5-E2
ROHM Semiconductor
Check for Price Active 12 V 5 V 35 V 8 V 1.5 A NO BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 Not Qualified 85 °C -40 °C 5 UNSPECIFIED ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, TO-220, 5 PIN
BD9703FP
ROHM Semiconductor
Check for Price Yes Yes Active 12 V 5 V 35 V 8 V 1.5 A YES BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PSSO-G5 e2 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY TO-252 SIP5,.1,67TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 1.27 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 4 compliant EAR99 8542.39.00.01 TO-252, SIP5,.1,67TB
BD9703CP-V5-E2
ROHM Semiconductor
Check for Price Yes Active 12 V 5 V 35 V 8 V 1.5 A NO BUCK 330 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XZFM-T5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED ZIP ZIP5,.1,.06,70TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.78 mm ZIG-ZAG ROHM CO LTD SFM 3 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, TO-220, 5 PIN