Filter Your Search
1 - 3 of 3 results
|
BD9329AEFJ-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 18 V | 4.2 V | 3 A | YES | BUCK | 380 kHz | OUTPUT VOLTAGE RANGE FROM 0.9 V TO 12.6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP | 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||
|
BD9329AEFJ
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 4.2 V | 900 mV | 12.6 V | 3 A | 12 V | 3 mA | YES | BUCK | 460 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP | HTSOP, TSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
BD9329AEFJ-LBE2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 4.2 V | YES | BUCK | 380 kHz | OUTPUT VOLTAGE RANGE FROM 0.9 V TO 12.6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 |