Filter Your Search
1 - 1 of 1 results
|
BD9109FVM-TR
ROHM Semiconductor
|
$1.4976 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mA | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.234V TO 3.366 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e2 | Not Qualified | 85 °C | -25 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 900 µm | ROHM CO LTD | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |