Filter Your Search
1 - 2 of 2 results
|
BD9011EKN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 30 V | 3.9 V | 10 mA | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8V TO 5.2V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N36 | e2 | Not Qualified | 105 °C | -40 °C | 260 | 10 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN COPPER | NO LEAD | 500 µm | QUAD | 6.2 mm | 6.2 mm | 950 µm | ROHM CO LTD | QFN | LEAD FREE, HQFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 | |||
|
BD9011EKN-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 30 V | 3.9 V | YES | PHASE-SHIFT | 550 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8V TO 5.2V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6.2 mm | 6.2 mm | 950 µm | ROHM CO LTD | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | unknown | EAR99 | 8542.39.00.01 | ROHM Semiconductor |