Parametric results for: bd840s under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: bd840s
Select parts from the table below to compare.
Compare
Select Parts Part Number
BD840S_L2_00001
PanJit Semiconductor
BD840ST/R13
PanJit Semiconductor
BD840S
PanJit Semiconductor
BD840S_S2_00001
PanJit Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Package Description
Pin Count
Samacsys Manufacturer
End Of Life 8 A 700 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
Yes Yes End Of Life 8 A 700 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 TO-252 R-PSSO-G2 3
Yes Yes Obsolete 8 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 TO-252 ROHS COMPLIANT, PLASTIC, DPAK-3 3 PANJIT
End Of Life 8 A 700 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
Compare
BD840S_L2_00001
PanJit Semiconductor
Check for Price Buy End Of Life 8 A 700 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
BD840ST/R13
PanJit Semiconductor
Check for Price Buy Yes Yes End Of Life 8 A 700 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 TO-252 R-PSSO-G2 3
BD840S
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 8 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80 TO-252 ROHS COMPLIANT, PLASTIC, DPAK-3 3 PANJIT
BD840S_S2_00001
PanJit Semiconductor
Check for Price Buy End Of Life 8 A 700 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80