Filter Your Search
1 - 1 of 1 results
|
BD83070GWLE2
ROHM Semiconductor
|
Check for Price Buy | No | Active | 2.5 V | 5.5 V | 2 V | 2.468 V | 2.532 V | 1 A | YES | BUCK-BOOST | 1.65 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.2 mm | 1.6 mm | 570 µm | ROHM CO LTD | UCSP-12 | unknown | EAR99 | 8542.39.00.01 | 2018-11-01 |