Filter Your Search
1 - 2 of 2 results
|
BD8303MUV
ROHM Semiconductor
|
Check for Price | Yes | Active | 7.4 V | 14 V | 2.7 V | YES | BUCK-BOOST | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.8V TO 12V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.05 mm | ROHM CO LTD | QFN | HQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BD8303MUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 7.4 V | 14 V | 2.7 V | 1.8 V | 12 V | 1 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | ROHM CO LTD | QFN | VQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |