Filter Your Search
1 - 2 of 2 results
|
BD7561SG-TR
ROHM Semiconductor
|
$0.2325 | Yes | Yes | Active | 10 mV | 0.9 V/us | 700 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 15.5 V | INDUSTRIAL | 1000 | 3160 | NO | R-PDSO-G5 | Not Qualified | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||
|
BD7561SG
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 mV | 0.9 V/us | 1 | OPERATIONAL AMPLIFIER | 12 V | CMOS | 15.5 V | INDUSTRIAL | 1000 | R-PDSO-G5 | Not Qualified | e2 | 60 dB | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |