Filter Your Search
1 - 3 of 3 results
|
BD6974FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 17 V | 4.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
BD6974FV-LBE2
ROHM Semiconductor
|
Check for Price | Obsolete | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 17 V | 4.3 V | INDUSTRIAL | R-PDSO-G16 | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
BD6974FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 8 mA | 17 V | 4.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | LSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |