Filter Your Search
1 - 1 of 1 results
|
BD6775EFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 7.2 A | 6 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e2 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | HVSSOP | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 7.8 mm | 1 mm | 5.6 mm | ROHM CO LTD | TSSOP | HVSSOP, TSSOP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 |