Filter Your Search
1 - 2 of 2 results
|
BD6762FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 24 V | YES | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 16 V | COMMERCIAL EXTENDED | R-PDSO-G40 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 13.6 mm | 2 mm | 5.4 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||
|
BD6762FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 24 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 25 mA | 28 V | 16 V | COMMERCIAL EXTENDED | R-PDSO-G40 | Not Qualified | e2 | 75 °C | -25 °C | 260 | 10 | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 13.6 mm | 2 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, SSOP40,.3 | 40 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |