Filter Your Search
1 - 2 of 2 results
|
BD5424EFS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | HVSSOP | 20 W | 0.1 % | 18 V | CLASS D AUDIO AMPLIFIER | BCDMOS | 1 | 10 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 1 mm | ROHM CO LTD | TSSOP | HVSSOP, TSOP44,.36,32 | 44 | compliant | EAR99 | 8542.33.00.01 | |||
|
BD5424EFS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | HVSSOP | 20 W | 0.1 % | 18 V | CLASS D AUDIO AMPLIFIER | BCDMOS | 1 | 10 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 1 mm | ROHM CO LTD | TSSOP | 18.50 X 7.50 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, HTSSOP-A44 | 44 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |