Filter Your Search
1 - 1 of 1 results
|
BD450M2WFP3-CE2
ROHM Semiconductor
|
$1.5231 | Yes | Active | 42 V | 5.8 V | 5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 5.1 V | 4.8 V | 4 % | R-PDSO-G4 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.43 mm | 6.53 mm | 1.8 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |