Filter Your Search
1 - 1 of 1 results
|
BD3869F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SOP | 2 | 0.01 % | 95 dB | TONE CONTROL CIRCUIT | 1 | 7 mA | 9.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |