Filter Your Search
1 - 2 of 2 results
|
BD3813KS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 | QFP | 2 | 0.004 % | 95 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 20 mA | 7.3 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G56 | Not Qualified | e2 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QFP56,.47SQ | SQUARE | FLATPACK | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.25 mm | ROHM CO LTD | QFP | QFP, QFP56,.47SQ | 56 | compliant | EAR99 | 8542.39.00.01 | |||
|
BD3813KS-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 6 | QFP | 3 | 0.004 % | 95 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 7.3 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G56 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QFP56,.47SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.25 mm | ROHM CO LTD | ROHS COMPLIANT, SQFP-56 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |