Parametric results for: bd33gc0mefj-e2 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bd33gc0mefj
Select parts from the table below to compare.
Compare
Compare
BD33GC0MEFJ-LBH2
ROHM Semiconductor
$1.7833 Buy Yes Active 14 V 4.5 V 3.3 V 600 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 15 V 0.033 % 0.0495 % 1 3.399 V 3.201 V 3 % R-PDSO-G8 150 °C 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSOP TSOP8,.24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, EMBOSSED YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1 mm ROHM CO LTD HTSOP-J8, 8-PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BD33GC0MEFJ-ME2
ROHM Semiconductor
Check for Price Buy Yes Active 14 V 4.5 V 3.3 V 600 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 15 V 0.05 % 0.075 % CMOS 3 % R-PDSO-G8 Not Qualified 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 1.27 mm DUAL ROHM CO LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor