Filter Your Search
1 - 6 of 6 results
|
BD333
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6 A | NPN | NO | DARLINGTON | 750 | 10 MHz | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
BD333
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 6 A | NPN | NO | DARLINGTON | 750 | 10 MHz | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMELAB LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BD3337N5050A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, HALOGEN FREE | 85 °C | -55 °C | 1.04 mm | 1.04 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | 3.7 GHz | 3.3 GHz | 560 µm | 1 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | ||||||||||||||||||||||||||||
|
BD333
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 A | NPN | NO | DARLINGTON | 750 | 10 MHz | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BD333
STMicroelectronics
|
Check for Price | No | Obsolete | 80 V | 6 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 10 MHz | 60 W | 60 W | SWITCHING | SILICON | 10 µs | 2 µs | 2 V | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.29.00.95 | |||||||||||||||
|
BD333
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 6 A | NPN | NO | DARLINGTON | 750 | 10 MHz | 60 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 |