Parametric results for: bd243, under Power Bipolar Transistors

Filter Your Search

1 - 10 of 362 results

All Filters
|
68677.58
-
4510045597386100
-
15301519232630
-
2322.53
-
Manufacturer Part Number: bd243
Select parts from the table below to compare.
Compare
Select Parts Part Number
BD243CG
onsemi
BD243A-6261
Intersil Corporation
BD243A-6261
Harris Semiconductor
BD243A
General Electric Solid State
BD243CBS
onsemi
BD243AD1
Motorola Mobility LLC
BD243B-S
Bourns Inc
BD243A
Plessey Semiconductors Ltd
BD243C-6200
Harris Semiconductor
BD243-6261
Intersil Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Additional Feature
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
VCEsat-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
HTS Code
Yes Yes Active 100 V 6 A NPN NO SINGLE 3 1 15 3 MHz LEADFORM OPTIONS ARE AVAILABLE 65 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220 3 LEAD STANDARD CASE 221A-09, 3 PIN 3 221A not_compliant EAR99 onsemi
Obsolete 60 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Obsolete 60 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
Transferred GENERAL ELECTRIC SOLID STATE unknown EAR99
No Obsolete 100 V 6 A NPN NO SINGLE 3 1 15 3 MHz SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO-220AB TO-220AB, 3 PIN 3 compliant EAR99
Obsolete 60 V 6 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Yes Obsolete 6 A NPN NO SINGLE 1 15 65 W 150 °C BOURNS INC , not_compliant EAR99 Bourns
Obsolete PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV unknown EAR99
Obsolete 100 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
Obsolete 45 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
Compare
BD243CG
onsemi
$0.6935 Buy Yes Yes Active 100 V 6 A NPN NO SINGLE 3 1 15 3 MHz LEADFORM OPTIONS ARE AVAILABLE 65 W SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-220 3 LEAD STANDARD CASE 221A-09, 3 PIN 3 221A not_compliant EAR99 onsemi
BD243A-6261
Intersil Corporation
Check for Price Buy Obsolete 60 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
BD243A-6261
Harris Semiconductor
Check for Price Buy Obsolete 60 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
BD243A
General Electric Solid State
Check for Price Buy Transferred GENERAL ELECTRIC SOLID STATE unknown EAR99
BD243CBS
onsemi
Check for Price Buy No Obsolete 100 V 6 A NPN NO SINGLE 3 1 15 3 MHz SWITCHING SILICON R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO-220AB TO-220AB, 3 PIN 3 compliant EAR99
BD243AD1
Motorola Mobility LLC
Check for Price Buy Obsolete 60 V 6 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MOTOROLA INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95
BD243B-S
Bourns Inc
Check for Price Buy Yes Obsolete 6 A NPN NO SINGLE 1 15 65 W 150 °C BOURNS INC , not_compliant EAR99 Bourns
BD243A
Plessey Semiconductors Ltd
Check for Price Buy Obsolete PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV unknown EAR99
BD243C-6200
Harris Semiconductor
Check for Price Buy Obsolete 100 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8541.29.00.95
BD243-6261
Intersil Corporation
Check for Price Buy Obsolete 45 V 7 A NPN NO SINGLE 3 1 15 3 MHz 65 W SWITCHING SILICON 1.5 V TO-220AB R-PSFM-T3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.29.00.95