Parametric results for: bd186 under Other Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: bd186
Select parts from the table below to compare.
Compare
Compare
BD186
Motorola Semiconductor Products
Check for Price No Obsolete 4 A PNP NO SINGLE 1 40 2 MHz 40 W e0 140 °C Tin/Lead (Sn/Pb) MOTOROLA INC unknown EAR99
BD186
Texas Instruments
Check for Price No Obsolete 4 A PNP NO SINGLE 1 40 2 MHz 40 W e0 140 °C Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown EAR99 ,
BD186
Freescale Semiconductor
Check for Price No Obsolete 4 A PNP NO SINGLE 1 40 2 MHz 40 W e0 140 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 ,
BD1865GWL-E2
ROHM Semiconductor
Check for Price Yes Obsolete YES 16 BATTERY CHARGE CONTROLLER ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 4.9 V TO 5.2 V 1 2 A INDUSTRIAL S-PBGA-B16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 570 µm 1.6 mm 1.6 mm ROHM CO LTD compliant EAR99 VFBGA, BGA16,4X4,16 8542.39.00.01 ROHM Semiconductor VOLTAGE-MODE PULSE WIDTH MODULATION 4.5 V 2.5 V 3.6 V 5 V BGA16,4X4,16 BOOST 2.75 MHz
BD186
National Semiconductor Corporation
Check for Price No Obsolete 4 A PNP NO SINGLE 1 40 2 MHz 40 W e0 140 °C Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP compliant EAR99