Filter Your Search
1 - 10 of 23 results
|
BD10100CS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
CBD10100LCT_T0_00001
PanJit Semiconductor
|
Check for Price | Active | 5 A | 740 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE, PLASTIC PACKAGE-3 | |||||||||||||
|
MMBD1010LT1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 200 mA | 950 mV | 500 pA | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
MMBD1010LT3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | R-PDSO-G3 | ||||||||||||||||||||||||||
|
CDBD10100-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 100 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | TO-263, D2PAK-2 | |||||||||||
|
BD10100CS_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | |||||||||||
|
BD10100CST/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | TO-252 | 4 | ||||||||||
|
MMBD1010LT1
onsemi
|
Check for Price | No | Obsolete | 200 mA | 850 mV | 3 µs | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | GENERAL PURPOSE | 500 mA | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.70 | CASE 318-08, 3 PIN | SOT-23 | 3 | CASE 318-08 | ||||||||||||
|
CBD10100LCT_10001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
CBD10100LCT_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | compliant |