Filter Your Search
1 - 10 of 54 results
|
BCY77BDWP
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 60 V | PNP | YES | SINGLE | 2 | 1 | 180 | 180 MHz | 6 pF | SILICON | 250 mV | S-XUUC-N2 | e0 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ZETEX PLC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | ||||||||||||||||||
|
BCY77PK
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | SWITCHING | SILICON | 150 ns | 85 ns | 250 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
BCY77P
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 60 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | 400 mW | SWITCHING | SILICON | 150 ns | 85 ns | 250 mV | R-PSIP-W3 | e0 | Not Qualified | CECC | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||
|
BCY77
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 60 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | 1 W | 400 mW | SWITCHING | SILICON | 800 ns | 150 ns | 250 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | CECC | 175 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
BCY77IX
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 180 MHz | 1 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
BCY77PL
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | SWITCHING | SILICON | 150 ns | 85 ns | 250 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
BCY77-9
Continental Device India Ltd
|
Check for Price | No | Active | 100 mA | PNP | NO | SINGLE | 1 | 40 | 600 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | CONTINENTAL DEVICE INDIA LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BCY77
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 mA | PNP | NO | SINGLE | 1 | 120 | 180 MHz | 400 mW | 175 °C | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
BCY77PM1TC
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | SWITCHING | SILICON | 150 ns | 85 ns | R-PSSO-G3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||
|
BCY77BD
Zetex / Diodes Inc
|
Check for Price | Obsolete | PNP | YES | SINGLE | 1 | 180 | ZETEX PLC | , | unknown | EAR99 |