Filter Your Search
1 - 10 of 57 results
|
BCW66HR
Nexperia
|
$0.0542 | Active | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 100 MHz | 3 pF | 250 mW | SWITCHING | SILICON | 450 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||
|
BCW66HVL
Nexperia
|
$0.0628 | Active | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 100 MHz | 3 pF | 250 mW | SWITCHING | SILICON | 450 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||
|
BCW66HTA
Diodes Incorporated
|
$0.1433 | Yes | Yes | Active | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 180 | 100 MHz | 350 mW | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | Not Qualified | CECC50002-233 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCW66HQTA
Diodes Incorporated
|
$0.1826 | Yes | Active | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH RELIABILITY | 350 mW | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||
|
BCW66H-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 80 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||||||||||
|
BCW66HRTA
Diodes Incorporated
|
Check for Price | Obsolete | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 180 | 100 MHz | SILICON | 400 ns | 100 ns | R-PDSO-G3 | Not Qualified | CECC50002-233 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||||||
|
BCW66HBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 45 V | NPN | YES | SINGLE | 3 | 1 | 250 | 170 MHz | 6 pF | SILICON | 700 mV | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
UBCW66H
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 180 | 100 MHz | SWITCHING | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | Not Qualified | CECC50002-233 | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ||||||||||||
|
BCW66H
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 180 | 100 MHz | 300 mW | SWITCHING | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | Not Qualified | CECC50002-233 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | ||||||||||
|
BCW66HR
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 180 | 100 MHz | 225 mW | SILICON | 400 ns | 100 ns | R-PDSO-G3 | e3 | Not Qualified | CECC50002-233 | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 |