Filter Your Search
1 - 1 of 1 results
|
BCS-118-L-D-PE-026
Samtec Inc
|
Check for Price | Yes | Yes | Active | 35 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 26TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 1.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |