Filter Your Search
1 - 2 of 2 results
|
BCS-107-LM-S-DE-BE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 4.6 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||
|
BCS-107-LM-S-DE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 4.6 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | DUAL ENTRY | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |