Filter Your Search
1 - 10 of 39 results
|
BCR12PM-14LJA8#B00
Renesas Electronics Corporation
|
Check for Price | Active | 2 mA | 30 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | 1 V/us | 1.5 V | 150 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BCR12PM-8L
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2 mA | 30 mA | 400 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWEREX INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 | |||||||||||||
|
BCR12PM-14L
Mitsubishi Electric
|
Check for Price | Transferred | 2 mA | 30 mA | 700 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BCR12PM-12LG-A8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 2 mA | 30 mA | 600 V | 12 A | TRIAC | 10 V/us | 1.5 V | 150 °C | -40 °C | NO | RENESAS TECHNOLOGY CORP | , | unknown | EAR99 | TO-220AB | 3 | |||||||||||||||||||||||||
|
BCR12PM
Mitsubishi Electric
|
Check for Price | Obsolete | 2 mA | 20 mA | 600 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220F | 3 | 8541.30.00.80 | |||||||||||||
|
BCR12PM12R
Mitsubishi Electric
|
Check for Price | Active | 1.6 V | 2 mA | 30 mA | 600 V | 12 A | TRIAC | 1.5 V | 125 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BCR12PM-12LA
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 2 mA | 30 mA | 600 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS TECHNOLOGY CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | ||||||||||||
|
BCR12PM-12LD#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 50 mA | 600 V | 12 A | TRIAC | 10 V/us | 1.5 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | TO-220F | 3 | PRSS0003AA | Renesas Electronics | ||||||||||||||||||||
|
BCR12PM-14LG#B00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 800 V | 12 A | TRIAC | 10 V/us | 1.5 V | e3 | 1 | 150 °C | -40 °C | NO | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | TO-220F | 3 | PRSS0003AA | Renesas Electronics | |||||||||||||||||||
|
BCR12PM-8L
Mitsubishi Electric
|
Check for Price | Obsolete | 2 mA | 30 mA | 400 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |