Parametric results for: bcr1/10-392jt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bcr110392jt
Select parts from the table below to compare.
Compare
Compare
BCR1/10392JT
TT Electronics Resistors
Check for Price No Obsolete 3.9 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C BCR YES 150 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 500 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant
BCR1/10392JT
TT electronics / BI Technologies
Check for Price No Obsolete 3.9 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C BCR YES 150 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 500 µm 2 mm 1.25 mm BI TECHNOLOGIES CORP SMT, 0805 unknown EAR99 8533.21.00.30