Filter Your Search
1 - 2 of 2 results
|
BCM5221A4KPTG
Broadcom Limited
|
Check for Price | Yes | Active | 2.5 V | CMOS | 1 | 100 Gbps | ETHERNET TRANSCEIVER | ALSO OPERATES AT 3.3V SUPPLY | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | BROADCOM INC | TQFP-64 | compliant | 8542.39.00.01 | |||
|
BCM5221A4KPTGT
Broadcom Limited
|
Check for Price | Yes | Yes | Active | 2.5 V | 1 | 100 Gbps | ETHERNET TRANSCEIVER | ALSO OPERATES AT 3.3V SUPPLY | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | BROADCOM INC | TQFP-64 | compliant |