Filter Your Search
1 - 10 of 847 results
|
D272KEF51T
Bce Sud
|
Check for Price | Yes | Obsolete | 2.7 nF | 50 V | 10 % | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | E(50V) | E(50V) | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | 5 mm | 5 mm | 5 mm | BCE SUD | , | unknown | EAR99 | ||||||||
|
225164115627
Bce Sud
|
Check for Price | Yes | Obsolete | 6.8 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Upon Request | 2251 641 | -56/+22% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box | 5 mm | 10 mm | 4.5 mm | BCE SUD | , | unknown | EAR99 | |||||||
|
225182714617
Bce Sud
|
Check for Price | Yes | Obsolete | 680 pF | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | Other Lead Lengths Upon Request | 250 V | 2251 827 (13/14/15) | -56/+22% ppm/°C | 125 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 8 mm | 4.5 mm | BCE SUD | , | unknown | EAR99 | |||||||
|
D472MEF71L
Bce Sud
|
Check for Price | Yes | Obsolete | 4.7 nF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E(50V) | E(50V) | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | 7 mm | 7 mm | 5 mm | BCE SUD | , | unknown | EAR99 | ||||||||
|
222265304159
Bce Sud
|
Check for Price | Yes | Obsolete | 15 pF | 500 V | 2 % | 2109 | P100 | 2 % | CERAMIC | CERAMIC CAPACITOR | Other Capacitance, Tolerance On Request | 2222 653 | 100ppm/Cel ppm/°C | 150 °C | -55 °C | 2 | Radial | Box | 5.08 mm | 8.1 mm | 5.3 mm | 2.3 mm | BCE SUD | , 2109 | unknown | EAR99 | |||||
|
225183754277
Bce Sud
|
Check for Price | Yes | Obsolete | 2.7 nF | 20 % | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | Other Lead Lengths Upon Request | 440 V | 2251 837 | -56/+22% ppm/°C | 125 °C | -25 °C | 2 | Radial | Ammo Pack | 10 mm | 14 mm | 6 mm | BCE SUD | , | unknown | EAR99 | |||||||
|
225164113827
Bce Sud
|
Check for Price | Yes | Obsolete | 8.2 nF | 1 kV | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Upon Request | 2251 641 | -56/+22% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | 5 mm | 11 mm | 4.5 mm | BCE SUD | , | unknown | EAR99 | |||||||
|
D472KEF55L
Bce Sud
|
Check for Price | Yes | Obsolete | 4.7 nF | 50 V | 10 % | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | E(50V) | E(50V) | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | 5 mm | 5 mm | 5 mm | BCE SUD | , | unknown | EAR99 | ||||||||
|
222268290118
Bce Sud
|
Check for Price | Yes | Obsolete | 1.1 pF | 100 V | 9.0909 % | 1409 | NP0 | 9.0909 % | CERAMIC | CERAMIC CAPACITOR | 2222682 | 500V Version Available On Request | 2222 682 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Box | 2.54 mm | 5 mm | 3.6 mm | 2.3 mm | BCE SUD | , 1409 | unknown | EAR99 | ||||
|
D222MEF05T
Bce Sud
|
Check for Price | Yes | Obsolete | 2.2 nF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | E(50V) | E(50V) | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | Radial | 10 mm | 10 mm | 5 mm | BCE SUD | , | unknown | EAR99 |