Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
BC847BPDXV6T1G
onsemi
|
||
|
BC847BPDXV6T1
onsemi
|
||
|
BC847BPDXV6T1
Rochester Electronics LLC
|
||
|
SBC847BPDXV6T1G
onsemi
|
||
|
BC847BPDXV6T5G
onsemi
|
||
|
BC847BPDXV6T5
onsemi
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | |||
Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | PLASTIC, CASE 463A-01, 6 PIN | ||||
Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | 6 | CASE 463A-01 | unknown | PLASTIC, CASE 463A-01, 6 PIN | ||||||||
Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | |||
Yes | Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ON SEMICONDUCTOR | 6 | CASE 463A-01 | compliant | EAR99 | |||||
Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | PLASTIC, CASE 463A-01, 6 PIN |
|
BC847BPDXV6T1G
onsemi
|
$0.1380 | Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | ||||
|
BC847BPDXV6T1
onsemi
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | PLASTIC, CASE 463A-01, 6 PIN | |||||
|
BC847BPDXV6T1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | 6 | CASE 463A-01 | unknown | PLASTIC, CASE 463A-01, 6 PIN | |||||||||
|
SBC847BPDXV6T1G
onsemi
|
Check for Price | Yes | Yes | Active | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | ||||
|
BC847BPDXV6T5G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ON SEMICONDUCTOR | 6 | CASE 463A-01 | compliant | EAR99 | ||||||
|
BC847BPDXV6T5
onsemi
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | 500 mW | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | SOT-563, 6 LEAD | 6 | 463A-01 | compliant | EAR99 | onsemi | PLASTIC, CASE 463A-01, 6 PIN |