Filter Your Search
1 - 10 of 202 results
|
BC807-16,215
Nexperia
|
$0.0128 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||
|
BC807-16W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0143 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
BC807-16
Yangzhou Yangjie Electronics Co Ltd
|
$0.0166 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
BC807-16
Diotec Semiconductor AG
|
$0.0197 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 310 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||
|
BC807-16-QR
Nexperia
|
$0.0205 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 345 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||||||
|
BC807-16W-QX
Nexperia
|
$0.0241 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | compliant | Nexperia | |||||||||||||
|
BC807-16-AQ
Diotec Semiconductor AG
|
$0.0243 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 310 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | ||||||||||
|
BC807-16-7-F
Diodes Incorporated
|
$0.0265 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 60 | 100 MHz | HIGH RELIABILITY | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | ||||||||||||
|
BC807-16LT3G
onsemi
|
$0.0393 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||
|
BC807-16LT1G
onsemi
|
$0.0415 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi |