Filter Your Search
1 - 1 of 1 results
|
BC504
XP Power
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 230 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -12V OUTPUT | 65 % | 62.4 V | 42.2 V | 0.02 % | 0.05 % | 1 | 2 | 12.12 V | 11.88 V | SHORT CIRCUIT | 0.017675 Vrms | 5.52 W | NO | S-XDMA-P5 | 71 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.2 mm | 50.8 mm | XP POWER LTD | compliant | EAR99 |