Filter Your Search
1 - 10 of 2,291 results
|
BC237B
SPC Multicomp
|
$0.0327 | Active | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||
|
BC2730
L-com Inc
|
$12.5477 | Yes | Obsolete | L-COM INC | unknown | EAR99 | L-COM | 8536.69.80.00 | RF Y ADAPTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BC2F
Hammond Manufacturing
|
$16.4962 | Yes | Active | NO | 56.388 mm | 59.182 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8504.31.40.35 | CSA, UL | NO | NO | 50.292 mm | 120 V | CHASSIS MOUNT | 1 | 750 mA | 16 V | SINGLE 120V | POWER TRANSFORMER | 12 VA | |||||||||||||||||||||||||||||||||||||||||
|
BC2DA
Hammond Manufacturing
|
$18.7980 | Yes | Active | NO | 56.388 mm | 59.182 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8504.31.40.35 | CSA, UL | NO | NO | 50.292 mm | 120 V | CHASSIS MOUNT | 1 | 1.2 A | 10 V | SINGLE 120V | POWER TRANSFORMER | 12 VA | |||||||||||||||||||||||||||||||||||||||||
|
BC2G
Hammond Manufacturing
|
$21.3825 | Yes | Active | NO | 56.388 mm | 59.182 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | 8504.31.40.35 | CSA, UL | NO | NO | 50.292 mm | 120 V | CHASSIS MOUNT | 1 | 500 mA | 24 V | SINGLE 120V | POWER TRANSFORMER | 12 VA | |||||||||||||||||||||||||||||||||||||||||
|
BC22
Thomas & Betts
|
$23.4997 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 2 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BC24
Thomas & Betts
|
$24.0843 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 2 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BC202
Thomas & Betts
|
$47.3914 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 67.46 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BC2020-BB
Thomas & Betts
|
$47.8384 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 67.46 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BC20-CP40-VP4X2/S10
TURCK Inc
|
$223.4882 | Active | NO | IP 67, REVERSE POLARITY PROTECTION, SHOR... more | 75 °C | -25 °C | HANS TURCK GMBH & CO KG | unknown | FLUSH MOUNT/NON-FLUSH MOUNT | 40 inch | 40 mm | 114 mm | PLASTIC, PBT-GF30-V0 | 20 mm | 200 mA | 4-WIRE INTERFACE | PNP | RECTANGULAR | PROXIMITY SENSOR,CAPACITIVE | 65 V | 10 V | TERMINAL CHAMBER |