Filter Your Search
1 - 2 of 2 results
|
PCB-C2-29-SA-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 29 | 1 | 990.6 µm | 1 | 20 mΩ | 500 mA | BOARD | POLYETHYLENE | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 800 MΩ | UL, CSA | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.11 inch | 0.248 inch | 1.21 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||
|
PCB-C2-29-T-20
Adam Technologies Inc
|
Check for Price | Active | 29 | 1 | 2.0066 mm | 2 | 30 mΩ | 500 mA | BOARD | LIQUID CRYSTAL POLYMER | SN ON CU | STRAIGHT | FFC/FPC CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | LIF N | 500 MΩ | LIF N | UL, CSA | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.138 inch | 0.197 inch | 1.092 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |