Filter Your Search
1 - 10 of 33,937 results
|
BC065-09-A-L-E
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | e4 | UL | 105 °C | -40 °C | 1 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.059 inch | 0.082 inch | 0.374 inch | SOCKET | BOARD CONNECTOR | GOLD FLASH | GOLD OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 40 mΩ | SQ PIN-SKT | 300VAC V | NO | 1 GΩ | BLACK | LIQUID CRYSTAL POLYMER | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | FLASH inch | 1 A | 0.07 inch | SOLDER | 9 | 94-V0 | |||||||||||||||||||||||
|
BC065A102JZJ3AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 1 nF | 50 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065A122JZT3AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 1.2 nF | 50 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065A1R2BZJ9AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 1.2 pF | 50 V | 8.3333 % | 1206 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065C154GZB3AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 150 nF | 50 V | 2 % | 1206 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.27 mm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065C392JZJ1AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 3.9 nF | 50 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065A330GZJ3AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 33 pF | 50 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065A390GZT1AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 39 pF | 50 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065C104FZJ1AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 50 V | 1 % | 1206 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 | |||||||||||||||||||||||||||||||||||||||
|
BC065A4R7CZB9AA2
Kyocera AVX Components
|
Check for Price | Obsolete | 4.7 pF | 50 V | 5.3191 % | 1206 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | AVX CORP | compliant | EAR99 | 8532.24.00.20 | , 1206 |