Filter Your Search
1 - 10 of 24 results
|
BC204A
Micro Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 110 | 200 MHz | 200 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BC204B
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 | 200 MHz | 200 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BC204
XP Power
|
Check for Price | Contact Manufacturer | NO | 5 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -12V OUTPUT | 1 | 230 mA | S-XDMA-P5 | 71 °C | -25 °C | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 10.2 mm | 50.8 mm | 50.8 mm | XP POWER LTD | PACKAGE-5 | compliant | EAR99 | 65 % | 15.6 V | 10.5 V | 12 V | 0.02 % | 0.05 % | 2 | 12.12 V | 11.88 V | 12 V | SHORT CIRCUIT | 0.017675 Vrms | 5.52 W | NO | ||||||||||||
|
BC204
Texas Instruments
|
Check for Price | No | Obsolete | PNP | NO | SINGLE | 1 | 50 | 200 mW | e0 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BC204VI
Micro Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BC204VI
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BC204B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 | 200 MHz | 200 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BC204
Micro Electronics Ltd
|
Check for Price | Contact Manufacturer | PNP | NO | SINGLE | 1 | 50 | 200 mW | MICRO ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BC204VI
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | 125 °C | SEMICONDUCTORS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BC204A
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 110 | 200 MHz | 200 mW | e0 | 125 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 |