Filter Your Search
1 - 10 of 46 results
|
531BB770M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 770 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
BB-77.760MCE-T
TXC Corporation
|
Check for Price | Yes | Yes | Active | 77.76 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 1 ns | NO | 1 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | |||||||
|
530BB772M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 772 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
530BB777M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 777 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
531BB779M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 779 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
530BB773M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 773 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
531BB77M0000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 77 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
530BB779M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 779 MHz | 20 % | 3.3 V | LVDS | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | |||
|
531BB775M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 775 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||
|
531BB776M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 776 MHz | 20 % | 3.3 V | LVDS | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock |