Filter Your Search
1 - 3 of 3 results
|
BB3554SM/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1 mV | 90 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | YES | 1000 V/us | 18 V | MILITARY | 32000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO3-8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
BB3554SM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 mV | 1200 V/us | 50 pA | 45 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | YES | 1000 V/us | 18 V | MILITARY | 225000 | 32000 | O-MBFM-P8 | Not Qualified | e0 | 78 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-3, 8 PIN | not_compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 | |||
|
BB3554SM-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 mV | 1200 V/us | 50 pA | 45 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 225000 | O-MBFM-P8 | Not Qualified | e0 | 78 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.33.00.01 | TO-204AA | 2 |