Filter Your Search
1 - 1 of 1 results
|
BB02-KU142-K08-A00000
GradConn Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 4 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 0.7 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 |