Filter Your Search
1 - 3 of 3 results
|
BAW75-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | FAST RECOVERY | 2 A | 1 | 25 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||
|
BAW75-TAP
Vishay Semiconductors
|
Check for Price | No | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, 54A, 2 PIN | unknown | Vishay | ||||||||||||
|
BAW75-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | GENERAL PURPOSE | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |