Filter Your Search
1 - 10 of 12 results
|
BAW56HMT116
ROHM Semiconductor
|
$0.0648 | Yes | Not Recommended | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||||
|
BAW56HMFHT116
ROHM Semiconductor
|
$0.0902 | Yes | Not Recommended | 215 mA | 1.25 V | 4 µs | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | 4 A | 1 | 80 V | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | R-PDSO-G3 | ||||||||||||
|
BAW56HYT116
ROHM Semiconductor
|
$0.1070 | Active | 215 mA | 1.25 V | 4 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2020-06-15 | |||||||||||||
|
BAW56HDWQ-13
Diodes Incorporated
|
$0.1293 | Yes | Active | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 100 V | 4 | HIGH RELIABILITY | R-PDSO-G6 | e3 | AEC-Q101 | 150 °C | -65 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 2016-03-08 | ||||||||||||||||
|
BAW56HYFHT116
ROHM Semiconductor
|
$0.1350 | Active | 215 mA | 1.25 V | 4 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2020-06-15 | ||||||||||||
|
BAW56-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | 70 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | SOT-23, 3 PIN | 2019-09-12 | ||||||||||||
|
BAW56-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 250 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | Vishay | ROHS COMPLIANT PACKAGE-3 | 3 | |||||||||||
|
ABAW56-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 75 A | 1.25 V | 4 ns | 2.5 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
BAW56HE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 125 mA | 855 mV | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | ||||||||||||
|
BAW56-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 250 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.70 | Vishay | ROHS COMPLIANT PACKAGE-3 | 3 |